Intelligent LED Solutions ILH-SO01-SIVG-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Green LED
- RS Stock No.:
- 912-4827
- Mfr. Part No.:
- ILH-SO01-SIVG-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $20.08 | - |
| 2 - 4 | $19.27 | 4% |
| 5 + | $18.47 | 8% |
*price indicative
- RS Stock No.:
- 912-4827
- Mfr. Part No.:
- ILH-SO01-SIVG-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Green | |
| Current | 1A | |
| Typical Luminous Flux | 61lm | |
| Outside Diameter | 20mm | |
| Connection Type | Flying Lead | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.75V, 3.5V | |
| Standards/Approvals | RoHS | |
| Series | OSLON Signal PowerStar | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Power Dissipation | 1.14W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Green | ||
Current 1A | ||
Typical Luminous Flux 61lm | ||
Outside Diameter 20mm | ||
Connection Type Flying Lead | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2.75V, 3.5V | ||
Standards/Approvals RoHS | ||
Series OSLON Signal PowerStar | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Power Dissipation 1.14W | ||
- COO (Country of Origin):
- GB
OSLON Signal 1 PowerStar LED Arrays
The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal ThinGan (UX:3) LED. Utilising OSRAMs latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions ILH-SO01-SITG-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SO01-SIRE-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SO01-SIBL-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Blue LED
- ILS ILH-SO01-SICY-SC211-WIR200. 1 Yellow LED
- Intelligent LED Solutions ILH-OW01-TRGR-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-ON01-STWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (5700k)
- Intelligent LED Solutions ILH-ON01-WMWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-ON01-DEBL-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Blue LED
