PowerLED LED Mount F for PowerLED LED Light Bars

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$5.80-
2 - 4$5.701%
5 +$5.544%

*price indicative

RS Stock No.:
786-8982
Mfr. Part No.:
F90
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

For Use With

PowerLED LED Light Bars

Product Type

LED Mount

Standards/Approvals

No

Series

F

COO (Country of Origin):
CN

LED Light Bars and Accessories CONNECT Series


The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.

Easy installation, multiple configurations

Simple and safe low voltage on/off control

Reverse polarity protected

Simple link up capability, allowing up to 4 metres of lighting from 1 driver

Rugged Aluminium extrusion with easy fit mounting points

Suitable for 24VDC applications

Suitable for 24 VDC vehicle applications

Constant power technology, ensures balanced light output across each fitting

Note

Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy