Ledil F17435_HEKLA-G2-C, HEKLA Series LED Array Mount
- RS Stock No.:
- 210-8366
- Mfr. Part No.:
- F17435_HEKLA-G2-C
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$28.37
(exc. GST)
$31.205
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.674 | $28.37 |
| 15 - 20 | $5.534 | $27.67 |
| 25 + | $5.452 | $27.26 |
*price indicative
- RS Stock No.:
- 210-8366
- Mfr. Part No.:
- F17435_HEKLA-G2-C
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | HEKLA | |
| Product Type | LED Array Mount | |
| Diameter | 44 mm | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Kit Contents | Holder | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series HEKLA | ||
Product Type LED Array Mount | ||
Diameter 44 mm | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Kit Contents Holder | ||
- COO (Country of Origin):
- DK
The Ledil HEKLA series base part is MADE of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 13.5 x 13.5 mm packages and max 11.6mm LES size.
Colour is White
Dimensions is Ø44.0mm
Height is 5.5mm
Related links
- Ledil F17435_HEKLA-G2-C, HEKLA Series LED Array Mount
- Ledil LED Array Mount HEKLA 44 x 5.5
- Ledil LED Array Mount HEKLA 44 x 5.8mm
- Ledil LED Array Mount HEKLA 44 x 5.6mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44 x 5.7mm
- Ledil LED Array Mount for C Style
- Ledil LED Array Mount for COB C Style
- Ledil LED Array Mount for Adapter C 30 x 0.5mm
