Ledil LED Array Mount ADELIA for Adapter C 30 mm 500μm
- RS Stock No.:
- 252-5788
- Mfr. Part No.:
- C18432_ADELIA-ADAPTER-C
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$161.40
(exc. GST)
$177.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.614 | $161.40 |
| 200 - 400 | $1.55 | $155.00 |
| 500 + | $1.488 | $148.80 |
*price indicative
- RS Stock No.:
- 252-5788
- Mfr. Part No.:
- C18432_ADELIA-ADAPTER-C
- Brand:
- Ledil
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
| Brand | Ledil | |
| Product Type | LED Array Mount | |
| For Use With | Adapter C | |
| Standards/Approvals | No | |
| Width | 500μm | |
| Length | 30mm | |
| Series | ADELIA | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Array Mount | ||
For Use With Adapter C | ||
Standards/Approvals No | ||
Width 500μm | ||
Length 30mm | ||
Series ADELIA | ||
- COO (Country of Origin):
- CN
The Ledil reflectors are Basepart for adelia reflectors are Compatible with helka interface has dimensions 29.9 mm height 0.5 mm.
Fastening
Rohs compliant
Related links
- Ledil LED Array Mount ADELIA for Adapter C 30 mm 0.5mm
- Ledil LED Array Mount ADELIA-110 for Adapter C 54 mm 0.6mm
- Ledil LED Array Mount ADELIA-110 for Adapter B 54 mm 0.5mm
- Ledil LED Array Mount ADELIA for Adapter B 38 mm 0.5mm
- Ledil LED Array Mount Lena
- Ledil LED Array Mount Barbara for XTM - 9 mm LED
- Ledil, HEKLA Series LED Array Mount
- Ledil LED Connector Socket 35 for Yasmeen Series 35.0 mm 35mm