Ledil LED Array Mount HEKLA
- RS Stock No.:
- 210-8375
- Distrelec Article No.:
- 304-39-509
- Mfr. Part No.:
- F17439_HEKLA-G2-J
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.87
(exc. GST)
$28.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.174 | $25.87 |
| 15 + | $5.086 | $25.43 |
*price indicative
- RS Stock No.:
- 210-8375
- Distrelec Article No.:
- 304-39-509
- Mfr. Part No.:
- F17439_HEKLA-G2-J
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Array Mount | |
| Standards/Approvals | REACH, RoHS | |
| Series | HEKLA | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Array Mount | ||
Standards/Approvals REACH, RoHS | ||
Series HEKLA | ||
- COO (Country of Origin):
- DK
The Ledil HEKLA series base part is made of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 13.35 x 13.35mm packages and max 7.5 mm LES size.
Colour is White
Dimensions is Ø44.0mm
Height is 5.8mm
Related links
- Ledil LED Array Mount HEKLA
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB J Style
- Ledil LED Array Mount Lena
- Ledil LED Array Mount Angela for VERO13 LED
- Ledil LED Array Mount ADELIA for Adapter B 38 mm 0.5mm
- Ledil LED Array Mount Mirella for VERO10 LED
- Ledil LED Array Mount Lena for CXA/B 25 LED
