TE Connectivity LED Array Mount for BridgeLux H6, Citizen CLL020, Citizen CLL022, Citizen CLU700, Cree CMT 1420,
- RS Stock No.:
- 185-8706
- Mfr. Part No.:
- 2213678-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 35 units)*
$89.29
(exc. GST)
$98.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 35 + | $2.551 | $89.29 |
*price indicative
- RS Stock No.:
- 185-8706
- Mfr. Part No.:
- 2213678-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | BridgeLux H6, Citizen CLL020, Citizen CLL022, Citizen CLU700, Cree CMT 1420, Panasonic C14 (13.5 x 13.5), Panasonic C15 (13.5 x 13.5), Seoul SDW 13.5*13.5 Series, Tridonic SLE-G5-LES11, Tridonic SLE-G5-LES6, Tridonic SLE-G6-LES 10, Tridonic SLE-G7-LES9 | |
| Product Type | LED Array Mount | |
| Standards/Approvals | RoHS | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With BridgeLux H6, Citizen CLL020, Citizen CLL022, Citizen CLU700, Cree CMT 1420, Panasonic C14 (13.5 x 13.5), Panasonic C15 (13.5 x 13.5), Seoul SDW 13.5*13.5 Series, Tridonic SLE-G5-LES11, Tridonic SLE-G5-LES6, Tridonic SLE-G6-LES 10, Tridonic SLE-G7-LES9 | ||
Product Type LED Array Mount | ||
Standards/Approvals RoHS | ||
Length 35mm | ||
LUMAWISE Mini LED Holder Type Z35 offers higher level of integration via a solderless connection to LEDs using standard screws. Enables quick and easy LED assembly through tape-in LED retention.
Enable a higher level of integration through a solderless connection
Achieve quick and easy LED assembly through tape-in LED retention
Ease termination with integrated poke-in wire termination
High-reflectivity, halogen free and red phosphorus free plastic housing material
Application
Spot Lights
Track Lights
Recessed Downlights
High Bay Lights
Retrofit Lamps
Wall Sconces
Street Lights
Runway Lights
Architectural Lighting
Reading lamps
Sign and Symbol luminaires
Area and object lighting
Related links
- TE Connectivity LED Array Mount for BridgeLux H6 Citizen CLL022 Cree CMT 1420,
- TE Connectivity LED Array Mount for BridgeLux H6 Citizen CLL022 Cree CMT 1407, Cree
- Molex CoB LED Holder 180414 for Citizen CLL020 34.85 mm 26mm
- TE Connectivity LED Array Mount LUMAWISE Z35 for Bridgelux Vesta Series DIM-TO-WARM COB LEDS
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 29.6mm
