Makita DUB187Z 18V Cordless Blower
- RS Stock No.:
- 867-132
- Mfr. Part No.:
- DUB187Z
- Brand:
- Makita
N
Subtotal (1 unit)*
$533.31
(exc. GST)
$586.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.31 |
*price indicative
- RS Stock No.:
- 867-132
- Mfr. Part No.:
- DUB187Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 18V | |
| Product Type | Blower | |
| Model Number | DUB187Z | |
| Corded/Cordless | Cordless | |
| Noise Level | 94.32dBA | |
| Plug Type | Cordless | |
| Weight | 4kg | |
| Maximum Air Flow | 4.2m³/min | |
| Battery Capacity | 6Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 18V | ||
Product Type Blower | ||
Model Number DUB187Z | ||
Corded/Cordless Cordless | ||
Noise Level 94.32dBA | ||
Plug Type Cordless | ||
Weight 4kg | ||
Maximum Air Flow 4.2m³/min | ||
Battery Capacity 6Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless blower offers an efficient solution for quick and powerful debris clearing, powered by an 18V LXT Li-Ion battery for optimal performance.
Variable speed control enables personalised operation
Cruise control allows for effortless continuous use
Single action lever facilitates easy mode selection between blower and vacuum
Large inlet opening on dust bag enhances efficiency
