Makita DUB186Z 18V Cordless Blower

N

Subtotal (1 unit)*

$217.77

(exc. GST)

$239.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.77

*price indicative

RS Stock No.:
867-131
Mfr. Part No.:
DUB186Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Blower

Voltage

18V

Model Number

DUB186Z

Corded/Cordless

Cordless

Noise Level

92.4dBA

Plug Type

Cordless

Weight

1.1kg

Maximum Air Flow

3.2m³/min

Battery Capacity

5Ah

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita blower is a Compact and versatile tool designed for efficiently blowing debris and leaves. Its long tube allows for maximum reach, making it Ideal for various cleaning tasks.

Variable speed control for precise Air flow adjustments

Automatic battery protection system prevents power shut-off at low levels

High maximum Air velocity of 68 m/s for effective blowing

Blowing force of 2.5 N ensures powerful performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy