Makita AS001GZ05 40V Cordless Blower
- RS Stock No.:
- 866-761
- Mfr. Part No.:
- AS001GZ05
- Brand:
- Makita
N
Subtotal (1 unit)*
$421.60
(exc. GST)
$463.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $421.60 |
*price indicative
- RS Stock No.:
- 866-761
- Mfr. Part No.:
- AS001GZ05
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Blower | |
| Voltage | 40V | |
| Model Number | AS001GZ05 | |
| Corded/Cordless | Cordless | |
| Noise Level | 90dBA | |
| Plug Type | Cordless | |
| Weight | 830g | |
| Maximum Air Flow | 1.1m³/min | |
| Battery Capacity | 2.5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Blower | ||
Voltage 40V | ||
Model Number AS001GZ05 | ||
Corded/Cordless Cordless | ||
Noise Level 90dBA | ||
Plug Type Cordless | ||
Weight 830g | ||
Maximum Air Flow 1.1m³/min | ||
Battery Capacity 2.5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita dust blower is a Compact and lightweight tool designed for efficient clearing of dust and debris. Its powerful performance makes it suitable for both professional and home use.
Voltage XGT offers reliable power performance
Four selectable Air volume settings cater to various applications
Battery protection circuit prevents overloading and overheating
Includes a filter to stop foreign matter from being sucked in
