- RS Stock No.:
- 905-4964
- Mfr. Part No.:
- 11R224C
- Brand:
- Murata Power Solutions
100 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.456
(exc. GST)
$0.502
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $0.456 | $2.28 |
50 - 95 | $0.452 | $2.26 |
100 + | $0.442 | $2.21 |
*price indicative
- RS Stock No.:
- 905-4964
- Mfr. Part No.:
- 11R224C
- Brand:
- Murata Power Solutions
Related links
- Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω...
- Murata 10 μH ±10% Radial Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ...
- Murata 68 μH ±10% Radial Inductor, Max SRF:1kHz, 400mA Idc, 850mΩ...
- Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω...
- Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ...
- Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ...
- Murata 150 μH ±10% Radial Inductor, Max SRF:1kHz, 300mA Idc,...