Murata 4.7 μH ±20% Radial Inductor, Max SRF:1kHz, 1.3A Idc, 90mΩ Rdc, 1100R
- RS Stock No.:
- 106-7942
- Mfr. Part No.:
- 11R472C
- Brand:
- Murata Power Solutions
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.405
(exc. GST)
$0.445
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.405 | $81.00 |
400 - 600 | $0.395 | $79.00 |
800 + | $0.389 | $77.80 |
*price indicative
- RS Stock No.:
- 106-7942
- Mfr. Part No.:
- 11R472C
- Brand:
- Murata Power Solutions
Related links
- Murata 4.7 μH ±20% Leaded Inductor, Max SRF:1kHz, 1.3A Idc, 90mΩ Rdc, 1100R
- Murata 1 μH ±20% Radial Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
- Murata 68 μH ±10% Radial Inductor, Max SRF:1kHz, 400mA Idc, 850mΩ...
- Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω...
- Murata 10 μH ±10% Radial Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ...
- Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ...
- Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω...
- Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ...