Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω Rdc, 1100R
- RS Stock No.:
- 170-9322
- Mfr. Part No.:
- 11R224C
- Brand:
- Murata Power Solutions
Bulk discount available
Price Each (On a Reel of 200)**
$0.40
(exc. GST)
$0.44
(inc. GST)
85 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
200 - 200 | $0.40 | $80.00 |
400 - 600 | $0.39 | $78.00 |
800 + | $0.384 | $76.80 |
**price indicative
Related links
- Murata 220 μH ±10% Radial Inductor 240mA Idc 1100R
- Murata 2.2 mH ±10% Radial Inductor 240mA Idc 1300R
- Murata 10 μH ±10% Radial Inductor 950mA Idc 1100R
- Murata 150 μH ±10% Radial Inductor 300mA Idc 1100R
- Murata 22 μH ±10% Radial Inductor 650mA Idc 1100R
- Murata 47 μH ±10% Radial Inductor 500mA Idc 1100R
- Murata 100 μH ±10% Radial Inductor 350mA Idc 1100R
- Murata 4.7 μH ±20% Radial Inductor 1.3A Idc 1100R