- RS Stock No.:
- 162-0205
- Mfr. Part No.:
- B82141A1105J000
- Brand:
- EPCOS
3850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.413
(exc. GST)
$0.454
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.413 | $2,065.00 |
10000 - 15000 | $0.403 | $2,015.00 |
20000 + | $0.397 | $1,985.00 |
*price indicative
- RS Stock No.:
- 162-0205
- Mfr. Part No.:
- B82141A1105J000
- Brand:
- EPCOS
- COO (Country of Origin):
- HU
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:20,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50,...