EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60, 3.65A Idc, 55mΩ Rdc, B82144F2
- RS Stock No.:
- 875-1204
- Mfr. Part No.:
- B82144F2222K000
- Brand:
- EPCOS
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.675
(exc. GST)
$0.743
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 370 | $0.675 | $6.75 |
380 - 740 | $0.662 | $6.62 |
750 + | $0.65 | $6.50 |
*price indicative
- RS Stock No.:
- 875-1204
- Mfr. Part No.:
- B82144F2222K000
- Brand:
- EPCOS
Related links
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:55,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:60,...
- EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:50,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60,...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...