EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60, 3.65A Idc, 55mΩ Rdc, B82144F2
- RS Stock No.:
- 167-0183
- Mfr. Part No.:
- B82144F2222K000
- Brand:
- EPCOS
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.408
(exc. GST)
$0.449
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.408 | $612.00 |
3000 - 4500 | $0.398 | $597.00 |
6000 + | $0.392 | $588.00 |
*price indicative
- RS Stock No.:
- 167-0183
- Mfr. Part No.:
- B82144F2222K000
- Brand:
- EPCOS
Related links
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:55,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:60,...
- EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:50,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60,...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...