EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60, 900mA Idc, 290mΩ Rdc, BC
- RS Stock No.:
- 191-0431
- Mfr. Part No.:
- B78108S1332K000
- Brand:
- EPCOS
1650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.393
(exc. GST)
$0.432
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.393 | $3.93 |
1250 - 2490 | $0.388 | $3.88 |
2500 + | $0.38 | $3.80 |
*price indicative
- RS Stock No.:
- 191-0431
- Mfr. Part No.:
- B78108S1332K000
- Brand:
- EPCOS
Related links
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60,...
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, Q:60,...
- EPCOS 18 μH ±10% Ferrite Leaded Inductor, Max SRF:17MHz, Q:60,...
- EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:60,...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- EPCOS 120 μH ±5% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:70,...