Murata 47 μH ±10% Leaded Inductor, Max SRF:1kHz, 1.5A Idc, 110mΩ Rdc, 1300R
- RS Stock No.:
- 800-4394
- Mfr. Part No.:
- 13R473C
- Brand:
- Murata Power Solutions
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.898
(exc. GST)
$0.988
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $0.898 | $4.49 |
50 - 95 | $0.894 | $4.47 |
100 + | $0.882 | $4.41 |
*price indicative
- RS Stock No.:
- 800-4394
- Mfr. Part No.:
- 13R473C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 1.5A Idc, 110mΩ Rdc, 1300R
- Murata 10 mH ±10% Leaded Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- Murata 10 μH ±10% Leaded Inductor, Max SRF:1kHz, 3A Idc, 31mΩ Rdc, 1300R
- Murata 100 μH ±10% Leaded Inductor, Max SRF:1kHz, 1A Idc, 240mΩ Rdc, 1300R
- Murata 22 μH ±10% Leaded Inductor, Max SRF:1kHz, 2A Idc, 70mΩ Rdc, 1300R
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1kHz, 580mA Idc, 640mΩ...