Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 1.5A Idc, 110mΩ Rdc, 1300R
- RS Stock No.:
- 106-8891
- Mfr. Part No.:
- 13R473C
- Brand:
- Murata Power Solutions
340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $0.786 | $157.20 |
400 - 600 | $0.781 | $156.20 |
800 + | $0.764 | $152.80 |
*price indicative
- RS Stock No.:
- 106-8891
- Mfr. Part No.:
- 13R473C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 1.5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 110mΩ |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 13.5mm |
Dimensions | 9.5 (Dia.) x 13.5mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 5mm |
Series | 1300R |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.65mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Related links
- Murata 47 μH ±10% Leaded Inductor, Max SRF:1kHz, 1.5A Idc, 110mΩ Rdc, 1300R
- Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 2A Idc, 70mΩ Rdc, 1300R
- Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 1A Idc, 240mΩ Rdc, 1300R
- Murata 1 mH ±10% Radial Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- Murata 330 μH ±10% Radial Inductor, Max SRF:1kHz, 580mA Idc, 640mΩ...
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 10 mH ±10% Radial Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R