Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:9MHz, 3A Idc, 88mΩ Rdc, WE-TIS
- RS Stock No.:
- 749-8378
- Mfr. Part No.:
- 7447471470
- Brand:
- Wurth Elektronik
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.74
(exc. GST)
$4.11
(inc. GST)
Units | Per unit |
---|---|
1 - 27 | $3.74 |
28 - 54 | $3.67 |
55 + | $3.61 |
- RS Stock No.:
- 749-8378
- Mfr. Part No.:
- 7447471470
- Brand:
- Wurth Elektronik
Related links
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:9MHz, 3A Idc,...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:48MHz, 6.9A...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:40MHz, 5.1A Idc,...
- Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc,...
- Wurth 2.2 μH ±20% Ferrite Leaded Inductor, Max SRF:75MHz, 10A Idc,...
- Wurth 22 μH ±20% Ferrite Leaded Inductor, Max SRF:26MHz, 3.7A Idc,...
- Bourns 22 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:40,...