Wurth 2.2 μH ±20% Ferrite Leaded Inductor, Max SRF:75MHz, 10A Idc, 8.8mΩ Rdc, WE-TIS
- RS Stock No.:
- 163-4142
- Mfr. Part No.:
- 7447471022
- Brand:
- Wurth Elektronik
57 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 110)
$3.22
(exc. GST)
$3.54
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
110 - 440 | $3.22 | $354.20 |
550 + | $2.898 | $318.78 |
*price indicative
- RS Stock No.:
- 163-4142
- Mfr. Part No.:
- 7447471022
- Brand:
- Wurth Elektronik
Related links
- Wurth 2.2 μH ±20% Ferrite Leaded Inductor, Max SRF:75MHz, 10A Idc,...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:48MHz, 6.9A...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:40MHz, 5.1A Idc,...
- Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc,...
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:9MHz, 3A Idc,...
- Wurth 22 μH ±20% Ferrite Leaded Inductor, Max SRF:26MHz, 3.7A Idc,...
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 210mA...
- Wurth 2.2 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...