- RS Stock No.:
- 811-8809
- Mfr. Part No.:
- RLB0914-220KL
- Brand:
- Bourns
250 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.474
(exc. GST)
$0.521
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $0.474 | $4.74 |
50 - 90 | $0.47 | $4.70 |
100 + | $0.46 | $4.60 |
*price indicative
- RS Stock No.:
- 811-8809
- Mfr. Part No.:
- RLB0914-220KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns RLB0914 Series Radial Inductor
Radial Inductors for Power supplies, DC/DC converters and General use applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 1.9A |
Mounting Type | Radial |
Maximum DC Resistance | 90mΩ |
Tolerance | ±10% |
Diameter | 8.7mm |
Height | 12mm |
Dimensions | 8.7 (Dia.) x 12mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 9MHz |
Lead Pitch | 5mm |
Series | RLB |
Minimum Quality Factor | 40 |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.65mm |
Minimum Operating Temperature | -40°C |
Related links
- Bourns 22 μH ±10% Ferrite DR Radial Inductor, Max SRF:9MHz, Q:40,...
- Bourns 33 μH ±10% Ferrite Leaded Inductor, Max SRF:8MHz, Q:40,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40,...
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55,...
- Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30,...
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:50MHz, Q:20,...
- Bourns 680 μH ±10% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:20,...
- Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:50,...