Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:9MHz, 3A Idc, 88mΩ Rdc, WE-TIS
- RS Stock No.:
- 163-4148
- Mfr. Part No.:
- 7447471470
- Brand:
- Wurth Elektronik
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 110)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
110 - 440 | $3.24 | $356.40 |
550 + | $2.916 | $320.76 |
*price indicative
- RS Stock No.:
- 163-4148
- Mfr. Part No.:
- 7447471470
- Brand:
- Wurth Elektronik
Related links
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:9MHz, 3A Idc,...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:48MHz, 6.9A...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:40MHz, 5.1A Idc,...
- Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc,...
- Wurth 2.2 μH ±20% Ferrite Leaded Inductor, Max SRF:75MHz, 10A Idc,...
- Wurth 22 μH ±20% Ferrite Leaded Inductor, Max SRF:26MHz, 3.7A Idc,...
- Bourns 22 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:40,...