Schurter 11 mH -30 → +50% Leaded Inductor, Max SRF:500kHz, 600mA Idc, 600mΩ Rdc, DFKH
- RS Stock No.:
- 717-3489
- Mfr. Part No.:
- DFKH-14-0001
- Brand:
- Schurter
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.51
(exc. GST)
$6.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.51 |
10 - 49 | $5.39 |
50 - 99 | $5.26 |
100 - 249 | $5.14 |
250 + | $5.01 |
- RS Stock No.:
- 717-3489
- Mfr. Part No.:
- DFKH-14-0001
- Brand:
- Schurter
Related links
- Schurter 4 mH -30 → +50% Leaded Inductor, Max SRF:1.2MHz, 1A Idc,...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:50, 500mA...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:57, 900mA...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...
- Schaffner 3.3 mH -30 → +50% Leaded Inductor, 4A Idc, 45mΩ Rdc, RN
- EPCOS 39 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- Wurth 2.5 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...