Murata 1.5 mH ±15% Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- RS Stock No.:
- 715-7333
- Mfr. Part No.:
- 12LRS155C
- Brand:
- Murata Power Solutions
On back order for despatch 21/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1.08
(exc. GST)
$1.19
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $1.08 |
63 - 124 | $1.07 |
125 + | $1.04 |
- RS Stock No.:
- 715-7333
- Mfr. Part No.:
- 12LRS155C
- Brand:
- Murata Power Solutions
Related links
- Murata 1.5 mH ±15% Ferrite Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 2.2 mH ±15% Radial Inductor, 280mA Idc, 4.6Ω Rdc, 1200LRS
- Murata 1 mH ±15% Radial Inductor, 450mA Idc, 3200
- Murata 470 μH ±15% Radial Inductor, 530mA Idc, 1230mΩ Rdc, 1200LRS
- Murata 1.5 mH ±10% Radial Inductor, Max SRF:1.9MHz, Q:130, 130mA...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:1MHz, Q:34, 1.3A Idc,...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:28, 1.7A...