- RS Stock No.:
- 106-7765
- Mfr. Part No.:
- 22R155C
- Brand:
- Murata Power Solutions
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.786 | $78.60 |
200 - 300 | $0.766 | $76.60 |
400 + | $0.754 | $75.40 |
*price indicative
- RS Stock No.:
- 106-7765
- Mfr. Part No.:
- 22R155C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1.9MHz, Q:130, 130mA...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.9MHz, Q:55,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.9MHz, Q:55,...
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.9MHz, Q:55,...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:28, 1.7A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:28, 1.7A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A...