Murata 470 μH ±15% Radial Inductor, 530mA Idc, 1230mΩ Rdc, 1200LRS
- RS Stock No.:
- 715-7327
- Mfr. Part No.:
- 12LRS474C
- Brand:
- Murata Power Solutions
Available for back order.
Price (ex. GST) Each
$1.08
(exc. GST)
$1.19
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $1.08 |
63 - 124 | $1.05 |
125 + | $1.04 |
- RS Stock No.:
- 715-7327
- Mfr. Part No.:
- 12LRS474C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1200LRS Series Shielded Radial Choke
1200LRS Series Through hole radial lead shielded inductors
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 530mA |
Mounting Type | Radial |
Maximum DC Resistance | 1230mΩ |
Tolerance | ±15% |
Diameter | 10.5mm |
Height | 8.5mm |
Dimensions | 10.5 (Dia.) x 8.5mm |
Lead Pitch | 5mm |
Series | 1200LRS |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |
Related links
- Murata 470 μH ±15% Ferrite Radial Inductor, 530mA Idc, 1230mΩ Rdc, 1200LRS
- Murata 1.5 mH ±15% Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 2.2 mH ±15% Radial Inductor, 280mA Idc, 4.6Ω Rdc, 1200LRS
- Murata 1.5 mH ±15% Ferrite Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 470 μH ±15% Radial Inductor, 720mA Idc, 980mΩ Rdc, 1200RS
- Murata 15 μH ±20% Radial Inductor, 3A Idc, 70mΩ Rdc, 1200LRS
- Murata 6.8 μH ±20% Ferrite Radial Inductor, 4.7A Idc, 20mΩ Rdc, 1200LRS
- Murata 10 μH ±20% Ferrite Radial Inductor, 3.4A Idc, 50mΩ Rdc, 1200LRS