- RS Stock No.:
- 715-7150
- Mfr. Part No.:
- 15153C
- Brand:
- Murata Power Solutions
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.74
(exc. GST)
$3.01
(inc. GST)
Units | Per unit |
1 - 9 | $2.74 |
10 - 19 | $2.69 |
20 + | $2.65 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-7150
- Mfr. Part No.:
- 15153C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1500 Series Radial Inductor
1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 7.44A |
Mounting Type | Radial |
Maximum DC Resistance | 15.5mΩ |
Tolerance | ±10% |
Diameter | 16.8mm |
Height | 21.3mm |
Dimensions | 16.8 (Dia.) x 21.3mm |
Maximum Self Resonant Frequency | 19MHz |
Lead Pitch | 14.2mm |
Series | 1500 |
Minimum Quality Factor | 109 |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.06mm |