- RS Stock No.:
- 246-9804
- Mfr. Part No.:
- B78108S1105J009
- Brand:
- EPCOS
4650 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.362
(exc. GST)
$0.398
(inc. GST)
Units | Per unit | Per Tape* |
10 - 90 | $0.362 | $3.62 |
100 - 490 | $0.352 | $3.52 |
500 - 990 | $0.342 | $3.42 |
1000 + | $0.332 | $3.32 |
*price indicative |
- RS Stock No.:
- 246-9804
- Mfr. Part No.:
- B78108S1105J009
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The EPCOS bobbin core choke is suitable for general-purpose application. It has ferrite drum core, enamel copper wire winding and provide flame-retardant lacquer coating.
Suitable for wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 130mA |
Mounting Type | Through Hole |
Tolerance | ±5% |
Related links
- Wurth 1 mH ±30% Leaded Inductor 35mΩ Rdc, WE-CMB
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- KEMET 1 mH 10% Coil Inductor, 180mA Idc
- Wurth 3.3 mH ±5% Radial Inductor, 500mA Idc
- KEMET 1 mH 10% Coil Inductor, 450mA Idc
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- Wurth 8065 Shielded Wire-wound SMD Inductor 10 mH ±20% Wire-Wound 130mA Idc
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:55 160mΩ Rdc, BC