Murata 3.3 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:20, 1A Idc, 1992mΩ Rdc, 1400
- RS Stock No.:
- 715-6822
- Mfr. Part No.:
- 1433510C
- Brand:
- Murata Power Solutions
43 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.60
(exc. GST)
$5.06
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $4.60 |
7 - 12 | $4.53 |
13 + | $4.43 |
- RS Stock No.:
- 715-6822
- Mfr. Part No.:
- 1433510C
- Brand:
- Murata Power Solutions
Related links
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:20, 1A Idc,...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:28, 1.7A...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:45, 700mA...