- RS Stock No.:
- 106-7737
- Mfr. Part No.:
- 1433507C
- Brand:
- Murata Power Solutions
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $3.832 | $95.80 |
50 - 75 | $3.765 | $94.125 |
100 + | $3.696 | $92.40 |
*price indicative
- RS Stock No.:
- 106-7737
- Mfr. Part No.:
- 1433507C
- Brand:
- Murata Power Solutions
Related links
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:20, 1A Idc,...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:20, 1A Idc,...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...