- RS Stock No.:
- 715-6813
- Mfr. Part No.:
- 1415517C
- Brand:
- Murata Power Solutions
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.34
(exc. GST)
$6.97
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $6.34 |
4 - 7 | $6.29 |
8 + | $6.15 |
- RS Stock No.:
- 715-6813
- Mfr. Part No.:
- 1415517C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:28, 1.7A...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1MHz, Q:34, 1.3A Idc,...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:20, 1A Idc,...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1.9MHz, Q:130, 130mA...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:1MHz, Q:34, 1.3A Idc,...