- RS Stock No.:
- 162-0598
- Mfr. Part No.:
- 1415517C
- Brand:
- Murata Power Solutions
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 15)
$6.266
(exc. GST)
$6.893
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
15 - 15 | $6.266 | $93.99 |
30 - 45 | $6.109 | $91.635 |
60 + | $6.017 | $90.255 |
*price indicative
- RS Stock No.:
- 162-0598
- Mfr. Part No.:
- 1415517C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:28, 1.7A...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:20, 1A Idc,...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:33, 1.2A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:1MHz, Q:34, 1.3A Idc,...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1MHz, Q:34, 1.3A Idc,...
- Murata 1 mH ±10% Bobbin Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc,...