- RS Stock No.:
- 106-7752
- Mfr. Part No.:
- 1415513C
- Brand:
- Murata Power Solutions
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $3.832 | $95.80 |
50 - 75 | $3.768 | $94.20 |
100 + | $3.678 | $91.95 |
*price indicative
- RS Stock No.:
- 106-7752
- Mfr. Part No.:
- 1415513C
- Brand:
- Murata Power Solutions
Related links
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1MHz, Q:34, 1.3A Idc,...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:28, 1.7A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A...
- Murata 680 μH ±10% Bobbin Inductor, Max SRF:1MHz, Q:60, 3.1A Idc,...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:47, 1.4A...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:28, 1.7A...
- Murata 100 μH ±10% Bobbin Inductor, Max SRF:3.3MHz, Q:34, 7.8A...
- Murata 470 μH ±10% Bobbin Inductor, Max SRF:2MHz, Q:34, 2.3A Idc,...