- RS Stock No.:
- 484-6361
- Mfr. Part No.:
- 7447725
- Brand:
- Wurth Elektronik
340 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.742
(exc. GST)
$1.916
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $1.742 | $8.71 |
30 - 55 | $1.712 | $8.56 |
60 + | $1.672 | $8.36 |
*price indicative |
- RS Stock No.:
- 484-6361
- Mfr. Part No.:
- 7447725
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TI Series Radial Inductor
Radial through-hole inductor filter choke, with high saturation core material.
Small 6x8mm size
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance
Applications
Signal filtering
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 1.03mA |
Mounting Type | Radial |
Maximum DC Resistance | 100mΩ |
Tolerance | ±20% |
Diameter | 7.2mm |
Height | 10mm |
Dimensions | 7.2 (Dia.) x 10mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 105MHz |
Lead Pitch | 2.54mm |
Series | WE-TI |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Minimum Quality Factor | 60 |