- RS Stock No.:
- 163-3349
- Mfr. Part No.:
- 7447725
- Brand:
- Wurth Elektronik
340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 120)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
120 - 480 | $1.068 | $128.16 |
600 + | $0.961 | $115.32 |
*price indicative
- RS Stock No.:
- 163-3349
- Mfr. Part No.:
- 7447725
- Brand:
- Wurth Elektronik
Related links
- Wurth 1 μH ±20% Ferrite Leaded Inductor, Max SRF:105MHz, Q:60,...
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:3MHz, Q:60,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:115MHz, Q:60,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60,...
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:95MHz, Q:60,...
- EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:60,...