KEMET 100 μH 10% Coil Inductor, 1.5A Idc
- RS Stock No.:
- 265-2628
- Mfr. Part No.:
- SBCP-14HY101B
- Brand:
- KEMET
194 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1500)
$1.795
(exc. GST)
$1.975
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1500 + | $1.795 | $2,692.50 |
*price indicative
- RS Stock No.:
- 265-2628
- Mfr. Part No.:
- SBCP-14HY101B
- Brand:
- KEMET
- COO (Country of Origin):
- VN
Related links
- KEMET 100 μH 10% Coil Inductor, 1.5A Idc
- KEMET 33 μH 20% Coil Inductor, 1.5A Idc
- KEMET 100 μH 10% Coil Inductor, 900mA Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- EPCOS 56 μH ±20% Leaded Inductor, 1.5A Idc
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- KEMET 1 mH 10% Coil Inductor, 250mA Idc
- KEMET 10 mH 10% Coil Inductor, 170mA Idc