KEMET 68 μH 10% Coil Inductor, 1.7A Idc
- RS Stock No.:
- 265-2665
- Mfr. Part No.:
- SBCP-14HY680B
- Brand:
- KEMET
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.60
(exc. GST)
$5.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.60 |
10 - 49 | $3.32 |
50 - 99 | $3.14 |
100 - 499 | $2.95 |
500 + | $2.37 |
- RS Stock No.:
- 265-2665
- Mfr. Part No.:
- SBCP-14HY680B
- Brand:
- KEMET
Related links
- KEMET 68 μH 10% Coil Inductor, 1.7A Idc
- KEMET 33 μH ±20% Coil Inductor, 1.7A Idc
- KEMET 150 μH 10% Coil Inductor, 1.7A Idc
- KEMET 100 μH 10% Coil Inductor, 1.7A Idc
- KEMET 68 μH 10% Coil Inductor, 1.16A Idc
- Murata 10 mH Leaded Inductor, 1.7A Idc, 193mΩ Rdc, 5200
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- KEMET 1 mH 10% Coil Inductor, 250mA Idc