KEMET 68 μH 10% Coil Inductor, 1.7A Idc
- RS Stock No.:
- 265-2664
- Mfr. Part No.:
- SBCP-14HY680B
- Brand:
- KEMET
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1500)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1500 + | $1.717 | $2,575.50 |
*price indicative
- RS Stock No.:
- 265-2664
- Mfr. Part No.:
- SBCP-14HY680B
- Brand:
- KEMET
Related links
- KEMET 68 μH 10% Coil Inductor, 1.7A Idc
- KEMET 33 μH ±20% Coil Inductor, 1.7A Idc
- KEMET 150 μH 10% Coil Inductor, 1.7A Idc
- KEMET 100 μH 10% Coil Inductor, 1.7A Idc
- KEMET 68 μH 10% Coil Inductor, 1.16A Idc
- Murata 10 mH Leaded Inductor, 1.7A Idc, 193mΩ Rdc, 5200
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- KEMET 1 mH 10% Coil Inductor, 250mA Idc