KEMET 100 μH 10% Coil Inductor, 1.7A Idc
- RS Stock No.:
- 265-2457
- Mfr. Part No.:
- SBC6-101-172
- Brand:
- KEMET
176 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1600)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1600 + | $1.154 | $1,846.40 |
*price indicative
- RS Stock No.:
- 265-2457
- Mfr. Part No.:
- SBC6-101-172
- Brand:
- KEMET
Related links
- KEMET 100 μH 10% Coil Inductor, 1.7A Idc
- KEMET 150 μH 10% Coil Inductor, 1.7A Idc
- KEMET 33 μH ±20% Coil Inductor, 1.7A Idc
- KEMET 68 μH 10% Coil Inductor, 1.7A Idc
- Murata 10 mH Leaded Inductor, 1.7A Idc, 193mΩ Rdc, 5200
- KEMET 1 mH 10% Coil Inductor, 160mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 240mA Idc
- KEMET 1 mH 10% Coil Inductor, 560mA Idc