KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- RS Stock No.:
- 265-2538
- Mfr. Part No.:
- SBC7-470-282
- Brand:
- KEMET
182 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.92
(exc. GST)
$3.21
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.92 |
10 - 49 | $2.46 |
50 - 99 | $1.73 |
100 - 499 | $1.54 |
500 + | $1.47 |
- RS Stock No.:
- 265-2538
- Mfr. Part No.:
- SBC7-470-282
- Brand:
- KEMET
Related links
- KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- KEMET 15 μH 20% Coil Inductor, 2.8A Idc
- KEMET 470 μH 10% Coil Inductor, 850mA Idc
- Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- KEMET 47 μH 10% Coil Inductor, 950mA Idc
- KEMET 47 μH 10% Coil Inductor, 2.3A Idc
- KEMET 47 μH 10% Coil Inductor, 1.6A Idc
- KEMET 47 μH 10% Coil Inductor, 3.7A Idc