Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- RS Stock No.:
- 240-0869
- Mfr. Part No.:
- AIUR-06-101K
- Brand:
- Abracon
530 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.329
(exc. GST)
$1.462
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.329 | $13.29 |
20 - 40 | $1.302 | $13.02 |
50 - 70 | $1.276 | $12.76 |
80 + | $1.252 | $12.52 |
*price indicative
- RS Stock No.:
- 240-0869
- Mfr. Part No.:
- AIUR-06-101K
- Brand:
- Abracon
Related links
- Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Panasonic 22 μH ±10% Ferrite Leaded Inductor, 2.8A Idc, 40mΩ Rdc, ELC11D
- KEMET 15 μH 20% Coil Inductor, 2.8A Idc
- KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- Wurth 68 μH ±20% Iron Powder Toroidal Inductor, 2.8A Idc, 55mΩ Rdc, WE-FI
- Wurth 68 μH ±20% Composite Iron Powder Toroidal Inductor, 2.8A...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:22, 2.8A...