- RS Stock No.:
- 265-2540
- Mfr. Part No.:
- SBC7-471-851
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each
$2.86
(exc. GST)
$3.15
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.86 |
10 - 49 | $2.41 |
50 - 99 | $1.70 |
100 - 499 | $1.51 |
500 + | $1.44 |
- RS Stock No.:
- 265-2540
- Mfr. Part No.:
- SBC7-471-851
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 850mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 470 μH 10% Coil Inductor, 850mA Idc
- KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- KEMET 470 μH 10% Coil Inductor, 600mA Idc
- KEMET 470 μH 10% Coil Inductor, 700mA Idc
- KEMET 470 μH 10% Coil Inductor, 490mA Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 270mA Idc
- KEMET 2.2 mH 10% Coil Inductor, 770mA Idc