KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- RS Stock No.:
- 265-2537
- Mfr. Part No.:
- SBC7-470-282
- Brand:
- KEMET
182 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$1.271
(exc. GST)
$1.398
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 + | $1.271 | $1,271.00 |
*price indicative
- RS Stock No.:
- 265-2537
- Mfr. Part No.:
- SBC7-470-282
- Brand:
- KEMET
Related links
- KEMET 47 μH 10% Coil Inductor, 2.8A Idc
- KEMET 15 μH 20% Coil Inductor, 2.8A Idc
- KEMET 470 μH 10% Coil Inductor, 850mA Idc
- Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- KEMET 47 μH 10% Coil Inductor, 950mA Idc
- KEMET 47 μH 10% Coil Inductor, 2.3A Idc
- KEMET 47 μH 10% Coil Inductor, 1.6A Idc
- KEMET 47 μH 10% Coil Inductor, 3.7A Idc