KEMET 33 μH 20% Coil Inductor, 1.8A Idc
- RS Stock No.:
- 265-2429
- Mfr. Part No.:
- SBC4-330-182
- Brand:
- KEMET
289 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.26
(exc. GST)
$1.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1.26 |
10 - 49 | $1.06 |
50 - 99 | $0.96 |
100 - 499 | $0.86 |
500 + | $0.63 |
- RS Stock No.:
- 265-2429
- Mfr. Part No.:
- SBC4-330-182
- Brand:
- KEMET
Related links
- KEMET 33 μH 20% Coil Inductor, 1.8A Idc
- KEMET 220 μH 10% Coil Inductor, 1.8A Idc
- Murata 33 μH ±10% Radial Inductor, 1.8A Idc, 1300R
- KEMET 330 μH 10% Coil Inductor, 590mA Idc
- KEMET 33 μH 20% Coil Inductor, 3.4A Idc
- KEMET 33 μH 20% Coil Inductor, 4.5A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 2.7A Idc