KEMET 220 μH 10% Coil Inductor, 1.8A Idc
- RS Stock No.:
- 265-2569
- Mfr. Part No.:
- SBC8-221-182
- Brand:
- KEMET
122 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.43
(exc. GST)
$4.87
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.43 |
10 - 49 | $3.25 |
50 - 99 | $3.05 |
100 - 499 | $2.83 |
500 + | $2.16 |
- RS Stock No.:
- 265-2569
- Mfr. Part No.:
- SBC8-221-182
- Brand:
- KEMET
Related links
- KEMET 220 μH 10% Coil Inductor, 1.8A Idc
- KEMET 33 μH 20% Coil Inductor, 1.8A Idc
- KEMET 220 μH 20% Coil Inductor, 4.9A Idc
- Murata 33 μH ±10% Radial Inductor, 1.8A Idc, 1300R
- KEMET 10 mH 10% Coil Inductor, 250mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 390mA Idc
- Wurth 1.619 mH ±20% Ferrite Toroidal Inductor, 1.8A Idc, 480mΩ Rdc, WE-SI
- KEMET 1 mH 10% Coil Inductor, 760mA Idc