Murata 33 μH ±10% Radial Inductor, 1.8A Idc, 1300R
- RS Stock No.:
- 279-8023
- Mfr. Part No.:
- 13R333C
- Brand:
- Murata Power Solutions
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.952
(exc. GST)
$1.047
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 + | $0.952 | $190.40 |
*price indicative
- RS Stock No.:
- 279-8023
- Mfr. Part No.:
- 13R333C
- Brand:
- Murata Power Solutions
Related links
- Murata 33 μH ±10% Radial Inductor, 1.8A Idc, 1300R
- Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω...
- Murata 10 mH ±10% Radial Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- Murata 1 mH ±10% Radial Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 2A Idc, 70mΩ Rdc, 1300R
- Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 1A Idc, 240mΩ Rdc, 1300R