KEMET 33 μH 20% Coil Inductor, 1.8A Idc
- RS Stock No.:
- 265-2428
- Mfr. Part No.:
- SBC4-330-182
- Brand:
- KEMET
289 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 3000)
$0.715
(exc. GST)
$0.787
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
3000 + | $0.715 | $2,145.00 |
*price indicative
- RS Stock No.:
- 265-2428
- Mfr. Part No.:
- SBC4-330-182
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.8A |
Mounting Type | Through Hole |
Tolerance | 20% |
Related links
- KEMET 33 μH 20% Coil Inductor, 1.8A Idc
- KEMET 220 μH 10% Coil Inductor, 1.8A Idc
- KEMET 330 μH 10% Coil Inductor, 590mA Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 4.5A Idc
- KEMET 33 μH 20% Coil Inductor, 2.7A Idc
- KEMET 33 μH ±20% Coil Inductor, 1.7A Idc
- KEMET 33 μH 20% Coil Inductor, 3.4A Idc