Wurth 22 μH 10% Leaded Inductor, Max SRF:13MHz, 3A Idc, 55mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7421
- Mfr. Part No.:
- 7447720220
- Brand:
- Wurth Elektronik
Price (ex. GST) Each (In a Pack of 5)
$1.28
(exc. GST)
$1.41
(inc. GST)
45 In Global stock for delivery within 10 working day(s)
140 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
5 - 30 | $1.28 | $6.40 |
35 - 65 | $1.248 | $6.24 |
70 + | $1.228 | $6.14 |
*price indicative
- RS Stock No.:
- 217-7421
- Mfr. Part No.:
- 7447720220
- Brand:
- Wurth Elektronik
Related links
- Wurth 22 μH 10% Leaded Inductor 3A Idc WE-TI
- Wurth 22 mH ±5% Ferrite Leaded Inductor 90mA Idc WE-TI
- Wurth 22 μH ±10% Ferrite Leaded Inductor 2.65A Idc WE-TI
- Wurth 330 μH 10% Leaded Inductor 820mA Idc WE-TI
- Wurth 680 μH 10% Leaded Inductor 520mA Idc WE-TI
- Wurth 33 μH 10% Leaded Inductor 2.5A Idc WE-TI
- Wurth 47 μH 10% Leaded Inductor 2A Idc WE-TI
- Wurth 100 μH 10% Leaded Inductor 1.3A Idc WE-TI