Wurth 22 μH 10% Leaded Inductor, Max SRF:13MHz, 3A Idc, 55mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7420
- Mfr. Part No.:
- 7447720220
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each (In a Tray of 140)**
$0.926
(exc. GST)
$1.019
(inc. GST)
280 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
140 - 140 | $0.926 | $129.64 |
280 - 420 | $0.903 | $126.42 |
560 + | $0.889 | $124.46 |
**price indicative
- RS Stock No.:
- 217-7420
- Mfr. Part No.:
- 7447720220
- Brand:
- Wurth Elektronik
Related links
- Wurth 22 μH 10% Leaded Inductor 3A Idc WE-TI
- Wurth 22 mH ±5% Ferrite Leaded Inductor 90mA Idc WE-TI
- Wurth 22 μH ±10% Ferrite Leaded Inductor 2.65A Idc WE-TI
- Wurth 680 μH 10% Leaded Inductor 520mA Idc WE-TI
- Wurth 330 μH 10% Leaded Inductor 820mA Idc WE-TI
- Wurth 33 μH 10% Leaded Inductor 2.5A Idc WE-TI
- Wurth 68 μH 10% Leaded Inductor 1.8A Idc WE-TI
- Wurth 470 μH 10% Leaded Inductor 660mA Idc WE-TI