Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7416
- Mfr. Part No.:
- 7447720101
- Brand:
- Wurth Elektronik
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.926
(exc. GST)
$1.019
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 140 | $0.926 | $129.64 |
280 - 420 | $0.903 | $126.42 |
560 + | $0.889 | $124.46 |
*price indicative
- RS Stock No.:
- 217-7416
- Mfr. Part No.:
- 7447720101
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...
- Wurth 82 μH ±10% Ferrite Leaded Inductor, Max SRF:6.1MHz, 1.45A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:6.6MHz, 1.35A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:9.4MHz, 1.1A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:5.1MHz, 1.5A...
- Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI